
M12NFF50Q5 | |
|---|---|
DigiKey Part Number | 2170-M12NFF50Q5-ND |
Manufacturer | |
Manufacturer Product Number | M12NFF50Q5 |
Description | SENSOR RANGE 25MM NPN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.98" (25mm) NPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 0.98" (25mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN | |
Light Source | Red (680nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IP68, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 339,03000 Kč | 4 339,03 Kč |
| Unit Price without VAT: | 4 339,03000 Kč |
|---|---|
| Unit Price with VAT: | 5 250,22630 Kč |





