
M12NFF50 | |
|---|---|
DigiKey Part Number | 2170-M12NFF50-ND |
Manufacturer | |
Manufacturer Product Number | M12NFF50 |
Description | SENSOR RANGE 25MM NPN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.98" (25mm) NPN |
Datasheet | Datasheet |
EDA/CAD Models | M12NFF50 Models |
Category | Response Time 500µs |
Manufacturer Banner Engineering Corporation | Output Configuration NPN |
Series | Light Source Red (680nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP68, IEC, NEMA 6P |
Sensing Distance 0.98" (25mm) | Cable Length 78.74" (2m) |
Voltage - Supply 10V ~ 30V | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 130,01000 Kč | 4 130,01 Kč |
| Unit Price without VAT: | 4 130,01000 Kč |
|---|---|
| Unit Price with VAT: | 4 997,31210 Kč |





