Optical Sensor 196.850" (5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor 196.850" (5m)
M12EQ5

M12EQ5

DigiKey Part Number
2170-M12EQ5-ND
Manufacturer
Manufacturer Product Number
M12EQ5
Description
SENSOR RANGE RANGE 5M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optical Sensor 196.850" (5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Sensing Method
-
Sensing Distance
196.850" (5m)
Voltage - Supply
10V ~ 30V
Response Time
625µs
Output Configuration
-
Light Source
Red (660nm)
Connection Method
Connector
Ingress Protection
IP67, IP68, IEC, NEMA 6P
Cable Length
-
Adjustment Type
Adjustable, 1-Turn Potentiometer
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 531,10000 Kč2 531,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2 531,10000 Kč
Unit Price with VAT:3 062,63100 Kč