
LX15R | |
|---|---|
DigiKey Part Number | 2170-LX15R-ND |
Manufacturer | |
Manufacturer Product Number | LX15R |
Description | PHOTO SENSOR REC 150MM-2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 78.740" (2m) NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 78.740" (2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 4ms | |
Output Configuration | NPN/PNP | |
Light Source | LED | |
Connection Method | Connector | |
Ingress Protection | IP65, IEC | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 625,18000 Kč | 22 625,18 Kč |
| Unit Price without VAT: | 22 625,18000 Kč |
|---|---|
| Unit Price with VAT: | 27 376,46780 Kč |

