


LX12ESR | |
|---|---|
DigiKey Part Number | 2170-LX12ESR-ND |
Manufacturer | |
Manufacturer Product Number | LX12ESR |
Description | PHOTO SENSOR EMITTER 75MM-200MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 2.953" ~ 7.874" (75mm ~ 200mm) NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 2.953" ~ 7.874" (75mm ~ 200mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3.2ms | |
Output Configuration | NPN/PNP | |
Light Source | LED | |
Connection Method | Connector | |
Ingress Protection | IP65, IEC | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 674,05000 Kč | 11 674,05 Kč |
| Unit Price without VAT: | 11 674,05000 Kč |
|---|---|
| Unit Price with VAT: | 14 125,60050 Kč |

