Optical Sensor 78.740" (2m) NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX12E

DigiKey Part Number
2170-LX12E-ND
Manufacturer
Manufacturer Product Number
LX12E
Description
PHOTO SENSOR EMITTER 150MM-2M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optical Sensor 78.740" (2m) NPN/PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Sensing Method
-
Sensing Distance
78.740" (2m)
Voltage - Supply
10V ~ 30V
Response Time
3.2ms
Output Configuration
NPN/PNP
Light Source
LED
Connection Method
Connector
Ingress Protection
IP65, IEC
Cable Length
-
Adjustment Type
-
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 491,10000 Kč9 491,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9 491,10000 Kč
Unit Price with VAT:11 484,23100 Kč