Optical Sensor 1.969" ~ 78.74' (50mm ~ 24m) Analog Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor 1.969" ~ 78.74' (50mm ~ 24m) Analog Output
Choosing a Banner Laser Sensor
Banner LTF Laser Measurement Sensors

LTF24UC2LDQP

DigiKey Part Number
2170-LTF24UC2LDQP-ND
Manufacturer
Manufacturer Product Number
LTF24UC2LDQP
Description
SENSOR OPTICAL 10-100CM ANALOG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optical Sensor 1.969" ~ 78.74' (50mm ~ 24m) Analog Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
1.969" ~ 78.74' (50mm ~ 24m)
Output Type
Analog
Voltage - Supply
12V ~ 30V
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-20°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123 412,98000 Kč23 412,98 Kč
Manufacturers Standard Package
Unit Price without VAT:23 412,98000 Kč
Unit Price with VAT:28 329,70580 Kč