



LTF24IC2LDQP | |
|---|---|
DigiKey Part Number | 2170-LTF24IC2LDQP-ND |
Manufacturer | |
Manufacturer Product Number | LTF24IC2LDQP |
Description | SENSOR OPTICAL - ANALOG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.969" ~ 78.74' (50mm ~ 24m) Analog Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 1.969" ~ 78.74' (50mm ~ 24m) | |
Output Type | Analog | |
Voltage - Supply | 12V ~ 30V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 412,98000 Kč | 23 412,98 Kč |
| Unit Price without VAT: | 23 412,98000 Kč |
|---|---|
| Unit Price with VAT: | 28 329,70580 Kč |








