
LSS-1050 | |
|---|---|
DigiKey Part Number | 2170-LSS-1050-ND |
Manufacturer | |
Manufacturer Product Number | LSS-1050 |
Description | LSS-1050 1050MM SHIELD EZS TYPE2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Shield EZ-SCREEN Type 2 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shield | |
For Use With/Related Products | EZ-SCREEN Type 2 Series | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 257,36000 Kč | 1 257,36 Kč |
| Unit Price without VAT: | 1 257,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 521,40560 Kč |

