



LM80KIQP | |
|---|---|
DigiKey Part Number | 2170-LM80KIQP-ND |
Manufacturer | |
Manufacturer Product Number | LM80KIQP |
Description | SENSOR OPTICAL 3-30CM ANALOG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.57" ~ 3.15" (4 ~ 8cm) Analog Output |
Datasheet | Datasheet |
EDA/CAD Models | LM80KIQP Models |
Category | Output Type Analog |
Manufacturer Banner Engineering Corporation | Voltage - Supply 10V ~ 30V |
Series | Current - Supply 62 mA |
Packaging Box | Operating Temperature -10°C ~ 55°C |
Part Status Active | Base Product Number |
Sensing Distance 1.57" ~ 3.15" (4 ~ 8cm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 863,00000 Kč | 37 863,00 Kč |
| Unit Price without VAT: | 37 863,00000 Kč |
|---|---|
| Unit Price with VAT: | 45 814,23000 Kč |










