
LEDWR80X80M | |
|---|---|
DigiKey Part Number | 2170-LEDWR80X80M-ND |
Manufacturer | |
Manufacturer Product Number | LEDWR80X80M |
Description | VISION SYS RING LGHT 80X80MM WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Square White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Square | |
Color | White | |
Length | 3.440" (87.38mm) | |
Width | 3.440" (87.38mm) | |
Height | - | |
Outer Diameter | - | |
Inner Diameter | 1.680" (42.67mm) Dia | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 222,96000 Kč | 20 222,96 Kč |
| Unit Price without VAT: | 20 222,96000 Kč |
|---|---|
| Unit Price with VAT: | 24 469,78160 Kč |



