
LEDWR70XD5-PM | |
|---|---|
DigiKey Part Number | 2170-LEDWR70XD5-PM-ND |
Manufacturer | |
Manufacturer Product Number | LEDWR70XD5-PM |
Description | LEDWR70XD5-PM RING LIGHT HIGH IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Square White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Square | |
Color | White | |
Length | 3.000" (76.20mm) | |
Width | 3.000" (76.20mm) | |
Height | 1.520" (38.61mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 121,48000 Kč | 18 121,48 Kč |
| Unit Price without VAT: | 18 121,48000 Kč |
|---|---|
| Unit Price with VAT: | 21 926,99080 Kč |



