Square White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEDWR62X62M

DigiKey Part Number
2170-LEDWR62X62M-ND
Manufacturer
Manufacturer Product Number
LEDWR62X62M
Description
VISION SYS RING LGHT 62X62MM WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Square White
Datasheet
 Datasheet
EDA/CAD Models
LEDWR62X62M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White
Manufacturer
Banner Engineering Corporation
Length
2.600" (66.04mm)
Series
Width
2.600" (66.04mm)
Packaging
Bulk
Inner Diameter
1.680" (42.67mm) Dia
Part Status
Active
Base Product Number
Type
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 133,08000 Kč11 133,08 Kč
Manufacturers Standard Package
Unit Price without VAT:11 133,08000 Kč
Unit Price with VAT:13 471,02680 Kč