Square White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Square White
LEDWA62X62M

LEDWA62X62M

DigiKey Part Number
2170-LEDWA62X62M-ND
Manufacturer
Manufacturer Product Number
LEDWA62X62M
Description
PRESENCEPLUS 62 X 62 MM AREA LIG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Square White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Square
Color
White
Length
2.630" (66.80mm)
Width
2.630" (66.80mm)
Height
0.580" (14.73mm)
Outer Diameter
-
Inner Diameter
-
Length - Emitting Surface
2.200" (55.88mm)
Width - Emitting Surface
2.200" (55.88mm)
Outer Diameter - Emitting Surface
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 209,15000 Kč11 209,15 Kč
Manufacturers Standard Package
Unit Price without VAT:11 209,15000 Kč
Unit Price with VAT:13 563,07150 Kč