
LEDUV395R70XD5-PQ | |
|---|---|
DigiKey Part Number | 2170-LEDUV395R70XD5-PQ-ND |
Manufacturer | |
Manufacturer Product Number | LEDUV395R70XD5-PQ |
Description | VISION LIGHT: 70 MM RING WITH PO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Square Ultraviolet (UV) |
Datasheet | Datasheet |
EDA/CAD Models | LEDUV395R70XD5-PQ Models |
Category | Color Ultraviolet (UV) |
Manufacturer Banner Engineering Corporation | Length 3.000" (76.20mm) |
Series | Width 3.000" (76.20mm) |
Packaging Box | Height 1.150" (29.21mm) |
Part Status Active | Inner Diameter 1.510" (38.35mm) Dia |
Type Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 882,52000 Kč | 23 882,52 Kč |
| Unit Price without VAT: | 23 882,52000 Kč |
|---|---|
| Unit Price with VAT: | 28 897,84920 Kč |





