Square Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEDRR70XD5-XM

DigiKey Part Number
2170-LEDRR70XD5-XM-ND
Manufacturer
Manufacturer Product Number
LEDRR70XD5-XM
Description
LEDRR70XD5-XM RING LIGHT HIGH IN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Square Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Square
Color
Red
Length
3.000" (76.20mm)
Width
3.000" (76.20mm)
Height
1.150" (29.21mm)
Outer Diameter
1.510" (38.35mm) Dia
Inner Diameter
-
Length - Emitting Surface
-
Width - Emitting Surface
-
Outer Diameter - Emitting Surface
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
120 222,96000 Kč20 222,96 Kč
Manufacturers Standard Package
Unit Price without VAT:20 222,96000 Kč
Unit Price with VAT:24 469,78160 Kč