


LEDRB85X220W | |
|---|---|
DigiKey Part Number | 2170-LEDRB85X220W-ND |
Manufacturer | |
Manufacturer Product Number | LEDRB85X220W |
Description | PRESENCEPLUS 85 X 220 MM BACKLIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Backlight Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backlight | |
Color | Red | |
Length | 10.858" (275.80mm) | |
Width | 4.260" (108.20mm) | |
Height | 0.984" (25.00mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | 8.661" (220.00mm) | |
Width - Emitting Surface | 3.346" (85.00mm) | |
Outer Diameter - Emitting Surface | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 289,43000 Kč | 22 289,43 Kč |
| Unit Price without VAT: | 22 289,43000 Kč |
|---|---|
| Unit Price with VAT: | 26 970,21030 Kč |




