Backlight Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Backlight Red
LEDRB85X220W

LEDRB85X220M

DigiKey Part Number
2170-LEDRB85X220M-ND
Manufacturer
Manufacturer Product Number
LEDRB85X220M
Description
PRESENCEPLUS 85 X 220 MM BACKLIG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Backlight Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Backlight
Color
Red
Length
10.858" (275.80mm)
Width
4.260" (108.20mm)
Height
0.984" (25.00mm)
Outer Diameter
-
Inner Diameter
-
Length - Emitting Surface
8.661" (220.00mm)
Width - Emitting Surface
3.346" (85.00mm)
Outer Diameter - Emitting Surface
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
122 289,43000 Kč22 289,43 Kč
Manufacturers Standard Package
Unit Price without VAT:22 289,43000 Kč
Unit Price with VAT:26 970,21030 Kč