Backlight Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEDRB70X70M

DigiKey Part Number
2170-LEDRB70X70M-ND
Manufacturer
Manufacturer Product Number
LEDRB70X70M
Description
VISION SYS LIGHT 70X70MM RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Backlight Red
Datasheet
 Datasheet
EDA/CAD Models
LEDRB70X70M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Backlight
Color
Red
Length
4.350" (110.49mm)
Width
3.650" (92.71mm)
Height
0.990" (25.15mm)
Outer Diameter
-
Inner Diameter
-
Length - Emitting Surface
-
Width - Emitting Surface
-
Outer Diameter - Emitting Surface
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 728,97000 Kč15 728,97 Kč
Manufacturers Standard Package
Unit Price without VAT:15 728,97000 Kč
Unit Price with VAT:19 032,05370 Kč