
LEDRA80X80W | |
|---|---|
DigiKey Part Number | 2170-LEDRA80X80W-ND |
Manufacturer | |
Manufacturer Product Number | LEDRA80X80W |
Description | PRESENCEPLUS 80 X 80 MM AREA LIG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Backlight Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backlight | |
Color | Red | |
Length | 4.346" (110.40mm) | |
Width | 3.646" (92.60mm) | |
Height | 1.000" (25.40mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 728,97000 Kč | 15 728,97 Kč |
| Unit Price without VAT: | 15 728,97000 Kč |
|---|---|
| Unit Price with VAT: | 19 032,05370 Kč |




