Backlight Infrared
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEDIA80X80M

DigiKey Part Number
2170-LEDIA80X80M-ND
Manufacturer
Manufacturer Product Number
LEDIA80X80M
Description
PRESENCEPLUS 80 X 80 MM AREA LIG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Backlight Infrared
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Backlight
Color
Infrared
Length
3.650" (92.71mm)
Width
4.350" (110.49mm)
Height
1.000" (25.40mm)
Outer Diameter
-
Inner Diameter
-
Length - Emitting Surface
-
Width - Emitting Surface
-
Outer Diameter - Emitting Surface
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 787,78000 Kč12 787,78 Kč
Manufacturers Standard Package
Unit Price without VAT:12 787,78000 Kč
Unit Price with VAT:15 473,21380 Kč