
LEDBS50L5-XQ | |
|---|---|
DigiKey Part Number | 2170-LEDBS50L5-XQ-ND |
Manufacturer | |
Manufacturer Product Number | LEDBS50L5-XQ |
Description | VISION SYS SPOT LIGHT 50MM BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Spotlight Blue |
Datasheet | Datasheet |
EDA/CAD Models | LEDBS50L5-XQ Models |
Category | Type Spotlight |
Manufacturer Banner Engineering Corporation | Color Blue |
Series | Outer Diameter 1.970" (50.04mm) Dia |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 746,55000 Kč | 6 746,55 Kč |
| Unit Price without VAT: | 6 746,55000 Kč |
|---|---|
| Unit Price with VAT: | 8 163,32550 Kč |













