
LEDBR70XD5-XQ | |
|---|---|
DigiKey Part Number | 2170-LEDBR70XD5-XQ-ND |
Manufacturer | |
Manufacturer Product Number | LEDBR70XD5-XQ |
Description | VISION LIGHT 465X485MM ADJ BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Square Blue |
Datasheet | Datasheet |
EDA/CAD Models | LEDBR70XD5-XQ Models |
Category | Color Blue |
Manufacturer Banner Engineering Corporation | Length 3.000" (76.20mm) |
Series | Width 3.000" (76.20mm) |
Packaging Bulk | Height 1.150" (29.21mm) |
Part Status Active | Inner Diameter 1.510" (38.35mm) Dia |
Type Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 236,13000 Kč | 12 236,13 Kč |
| Unit Price without VAT: | 12 236,13000 Kč |
|---|---|
| Unit Price with VAT: | 14 805,71730 Kč |





