
LEDBR62X62M | |
|---|---|
DigiKey Part Number | 2170-LEDBR62X62M-ND |
Manufacturer | |
Manufacturer Product Number | LEDBR62X62M |
Description | PRESENCEPLUS 62 X 62 MM RING LIG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ring Blue |
Datasheet | Datasheet |
EDA/CAD Models | LEDBR62X62M Models |
Category | Length 2.600" (66.04mm) |
Manufacturer Banner Engineering Corporation | Width 2.600" (66.04mm) |
Series | Height 0.700" (17.78mm) |
Packaging Bulk | Inner Diameter 1.680" (42.67mm) Dia |
Part Status Active | Length - Emitting Surface 2.441" (62.00mm) |
Type Ring | Width - Emitting Surface 2.441" (62.00mm) |
Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 051,29000 Kč | 9 051,29 Kč |
| Unit Price without VAT: | 9 051,29000 Kč |
|---|---|
| Unit Price with VAT: | 10 952,06090 Kč |



