



LE550UQ | |
|---|---|
DigiKey Part Number | 2170-LE550UQ-ND |
Manufacturer | |
Manufacturer Product Number | LE550UQ |
Description | SENSOR OPTICAL 5-10MM ANALOG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 3.94" ~ 39.37" (10 ~ 100cm) Analog Output |
Datasheet | Datasheet |
EDA/CAD Models | LE550UQ Models |
Category | Output Type Analog |
Manufacturer Banner Engineering Corporation | Voltage - Supply 12V ~ 30V |
Series | Current - Supply 70 mA |
Packaging Box | Operating Temperature -20°C ~ 55°C |
Part Status Active | Base Product Number |
Sensing Distance 3.94" ~ 39.37" (10 ~ 100cm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 753,82000 Kč | 22 753,82 Kč |
| Unit Price without VAT: | 22 753,82000 Kč |
|---|---|
| Unit Price with VAT: | 27 532,12220 Kč |









