
LE550U | |
|---|---|
DigiKey Part Number | 2170-LE550U-ND |
Manufacturer | |
Manufacturer Product Number | LE550U |
Description | LASER DISPLACEMENT SENSOR; RANG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 3.937" ~ 39.370" (100mm ~ 1m) NPN/PNP |
Datasheet | Datasheet |
EDA/CAD Models | LE550U Models |
Category | Response Time 2ms |
Manufacturer Banner Engineering Corporation | Output Configuration NPN/PNP |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67, NEMA 6 |
Sensing Distance 3.937" ~ 39.370" (100mm ~ 1m) | Adjustment Type Teaching Method |
Voltage - Supply 12V ~ 30V | Operating Temperature -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 874,44000 Kč | 18 874,44 Kč |
| Unit Price without VAT: | 18 874,44000 Kč |
|---|---|
| Unit Price with VAT: | 22 838,07240 Kč |







