
LE250UQ | |
|---|---|
DigiKey Part Number | 2170-LE250UQ-ND |
Manufacturer | |
Manufacturer Product Number | LE250UQ |
Description | LASER DISPLACEMENT SENSOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 3.94" ~ 15.75" (10 ~ 40cm) Analog, Digital, NPN, PNP Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 3.94" ~ 15.75" (10 ~ 40cm) | |
Output Type | Analog, Digital, NPN, PNP | |
Voltage - Supply | 12V ~ 30V | |
Current - Supply | 70 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 090,11000 Kč | 22 090,11 Kč |
| Unit Price without VAT: | 22 090,11000 Kč |
|---|---|
| Unit Price with VAT: | 26 729,03310 Kč |








