Optical Sensor 3.94" ~ 15.75" (10 ~ 40cm) Analog Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor 3.94" ~ 15.75" (10 ~ 40cm) Analog Output
Choosing a Banner Laser Sensor
Banner LE550 Laser Measurement Sensor

LE250IQ

DigiKey Part Number
2170-LE250IQ-ND
Manufacturer
Manufacturer Product Number
LE250IQ
Description
SENSOR OPTICAL 5-1200CM ANALOG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optical Sensor 3.94" ~ 15.75" (10 ~ 40cm) Analog Output
Datasheet
 Datasheet
EDA/CAD Models
LE250IQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog
Manufacturer
Banner Engineering Corporation
Voltage - Supply
12V ~ 30V
Series
Current - Supply
70 mA
Packaging
Box
Operating Temperature
-20°C ~ 55°C
Part Status
Active
Base Product Number
Sensing Distance
3.94" ~ 15.75" (10 ~ 40cm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
126 986,44000 Kč26 986,44 Kč
Manufacturers Standard Package
Unit Price without VAT:26 986,44000 Kč
Unit Price with VAT:32 653,59240 Kč