Standard Lens F1.8 1" C-Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCF75LK1F

DigiKey Part Number
2170-LCF75LK1F-ND
Manufacturer
Manufacturer Product Number
LCF75LK1F
Description
LENS STANDARD F1.8 C-MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard Lens F1.8 1" C-Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Standard
Focal Length
75.0mm
Magnification
-
Focal Ratio
F1.8
Compatible Sensor Size (Max)
1"
Field of View
-
Working Distance
-
Depth Of Field
-
Resolution
-
TV Distortion
-
Filter Size
-
Diameter
-
Length
-
Mounting Type
C-Mount
Operating Temperature
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
135 848,88000 Kč35 848,88 Kč
Manufacturers Standard Package
Unit Price without VAT:35 848,88000 Kč
Unit Price with VAT:43 377,14480 Kč