
LCF16 | |
|---|---|
DigiKey Part Number | 2170-LCF16-ND |
Manufacturer | |
Manufacturer Product Number | LCF16 |
Description | LENS WIDE ANGLE F1.6 C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wide Angle Lens F1.6 1/3" C-Mount |
Datasheet | Datasheet |
Category | Type Wide Angle |
Manufacturer Banner Engineering Corporation | Focal Length 16.0mm |
Series | Focal Ratio F1.6 |
Packaging Box | Compatible Sensor Size (Max) 1/3" |
Part Status Active | Mounting Type C-Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 376,13000 Kč | 2 376,13 Kč |
| Unit Price without VAT: | 2 376,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 875,11730 Kč |






