
LCA130T4-TL50BGYR600Q | |
|---|---|
DigiKey Part Number | 2170-LCA130T4-TL50BGYR600Q-ND |
Manufacturer | |
Manufacturer Product Number | LCA130T4-TL50BGYR600Q |
Description | ANDON TOWER LIGHT ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red, Yellow LED Connector |
Datasheet | Datasheet |
EDA/CAD Models | LCA130T4-TL50BGYR600Q Models |
Category | Light Color Blue, Green, Red, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Flashing, Rotating, Steady |
Packaging Box | Voltage - Supply 18 ~ 30VDC |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP54 - Dust Protected, Water Resistant |
Number of Stacks 4 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 154,90000 Kč | 7 154,90 Kč |
| Unit Price without VAT: | 7 154,90000 Kč |
|---|---|
| Unit Price with VAT: | 8 657,42900 Kč |




