
LAT-1-HD | |
|---|---|
DigiKey Part Number | 2170-LAT-1-HD-ND |
Manufacturer | |
Manufacturer Product Number | LAT-1-HD |
Description | LASER ALIGNMENT TOOL; CLASS 2 LA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Alignment Tool EZ-SCREEN Type 2 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Alignment Tool | |
For Use With/Related Products | EZ-SCREEN Type 2 Series | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 054,19000 Kč | 11 054,19 Kč |
| Unit Price without VAT: | 11 054,19000 Kč |
|---|---|
| Unit Price with VAT: | 13 375,56990 Kč |

