
K90PLRGB7Q | |
|---|---|
DigiKey Part Number | 2170-K90PLRGB7Q-ND |
Manufacturer | |
Manufacturer Product Number | K90PLRGB7Q |
Description | K90 PRO SERIES: 7-COLOR RGB INDI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Beacon Blue, Cyan, Green, Magenta, Red, White, Yellow Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | K90PLRGB7Q Models |
Category | Light Color Blue, Cyan, Green, Magenta, Red, White, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Flashing, Rotating, Steady |
Series | Voltage - Supply 12 ~ 30VDC |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP69K - Dust Tight, Waterproof |
Type Beacon | Operating Temperature -40°C ~ 50°C |
Number of Stacks 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 026,18000 Kč | 5 026,18 Kč |
| Unit Price without VAT: | 5 026,18000 Kč |
|---|---|
| Unit Price with VAT: | 6 081,67780 Kč |














