


K50RPF-8060-LDQ | |
|---|---|
DigiKey Part Number | 2170-K50RPF-8060-LDQ-ND |
Manufacturer | |
Manufacturer Product Number | K50RPF-8060-LDQ |
Description | SENSOR PRO RADAR SENSOR NPN PNP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor NPN, PNP Output |
Datasheet | Datasheet |
EDA/CAD Models | K50RPF-8060-LDQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | NPN, PNP | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 496,29000 Kč | 7 496,29 Kč |
| Unit Price without VAT: | 7 496,29000 Kč |
|---|---|
| Unit Price with VAT: | 9 070,51090 Kč |






