Radar Sensor Sensor NPN, PNP Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Radar Sensor Sensor NPN, PNP Output
K50R Series Radar Sensors

K50RF-4030-LIQ

DigiKey Part Number
2170-K50RF-4030-LIQ-ND
Manufacturer
Manufacturer Product Number
K50RF-4030-LIQ
Description
SENSOR RADAR SENSOR NPN PNP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Radar Sensor Sensor NPN, PNP Output
Datasheet
 Datasheet
EDA/CAD Models
K50RF-4030-LIQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensor Type
Radar Sensor
Output Type
NPN, PNP
Operating Temperature
-40°C ~ 60°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 719,36000 Kč6 719,36 Kč
Manufacturers Standard Package
Unit Price without VAT:6 719,36000 Kč
Unit Price with VAT:8 130,42560 Kč