
K50PTVAMRGB14Q | |
|---|---|
DigiKey Part Number | 2170-K50PTVAMRGB14Q-ND |
Manufacturer | |
Manufacturer Product Number | K50PTVAMRGB14Q |
Description | K50 PRO VIBE 14CL MULT TOUCH SEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round, Button, Domed SPST-NO Panel Mount, Front Tactile Feedback 12 ~ 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Actuator Type | Round, Button, Domed | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Illumination Type, Color | LED, Blue/Green/Red | |
Features | Tactile Feedback | |
Voltage - Supply | 12 ~ 30VDC | |
Response Time | 300ms | |
Termination Style | Connector (M12) | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Operating Temperature | -40°C ~ 50°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 785,37000 Kč | 5 785,37 Kč |
| Unit Price without VAT: | 5 785,37000 Kč |
|---|---|
| Unit Price with VAT: | 7 000,29770 Kč |















