Round, Button, Domed SPST-NO Panel Mount, Front 12 ~ 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K50PTFAMGRY3QP

DigiKey Part Number
2170-K50PTFAMGRY3QP-ND
Manufacturer
Manufacturer Product Number
K50PTFAMGRY3QP
Description
K50 PRO FDA 3 COL TOUCH SEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Round, Button, Domed SPST-NO Panel Mount, Front 12 ~ 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Actuator Type
Round, Button, Domed
Circuit
SPST-NO
Switch Function
Off-Mom
Illumination Type, Color
LED, Green/Red/Yellow
Features
-
Voltage - Supply
12 ~ 30VDC
Response Time
300ms
Termination Style
Cable with Connector (M12)
Panel Cutout Dimensions
Circular - 30.00mm Dia
Operating Temperature
-40°C ~ 50°C
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 017,82000 Kč6 017,82 Kč
Manufacturers Standard Package
Unit Price without VAT:6 017,82000 Kč
Unit Price with VAT:7 281,56220 Kč