
K50PTCD4SQ | |
|---|---|
DigiKey Part Number | 2170-K50PTCD4SQ-ND |
Manufacturer | |
Manufacturer Product Number | K50PTCD4SQ |
Description | TOUCH INDICATOR, 50MM, K50 PRO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round, Button, Flush SPST-NO Panel Mount, Front LED Display 10 ~ 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | K50PTCD4SQ Models |
Category | Illumination Type, Color LED, Multicolor |
Manufacturer Banner Engineering Corporation | Features LED Display |
Series | Voltage - Supply 10 ~ 30VDC |
Packaging Box | Response Time 300ms |
Part Status Active | Termination Style Cable with Connector (M12) |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 50.00mm Dia |
Actuator Type Round, Button, Flush | Operating Temperature -40°C ~ 50°C |
Circuit SPST-NO | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Switch Function Off-Mom | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 859,33000 Kč | 4 859,33 Kč |
| Unit Price without VAT: | 4 859,33000 Kč |
|---|---|
| Unit Price with VAT: | 5 879,78930 Kč |













