New Product
Round, Button, Flush SPST-NO Panel Mount, Front 18 ~ 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round, Button, Flush SPST-NO Panel Mount, Front 18 ~ 30VDC
K50PTCD4PICKQ
K50PTCD4PICKQ

K50PTCD4PICKQ

DigiKey Part Number
2170-K50PTCD4PICKQ-ND
Manufacturer
Manufacturer Product Number
K50PTCD4PICKQ
Description
I/O TOUCH CONTROL W/LED DISPLAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round, Button, Flush SPST-NO Panel Mount, Front 18 ~ 30VDC
Datasheet
 Datasheet
EDA/CAD Models
K50PTCD4PICKQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
Off-Mom
Manufacturer
Banner Engineering Corporation
Illumination Type, Color
LED, Multicolor
Series
Voltage - Supply
18 ~ 30VDC
Packaging
Bag
Termination Style
Connector (M12)
Part Status
Active
Panel Cutout Dimensions
Circular - 50.00mm Dia
Mounting Type
Panel Mount, Front
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Actuator Type
Round, Button, Flush
Approval Agency
CE
Circuit
SPST-NO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 859,33000 Kč4 859,33 Kč
Manufacturers Standard Package
Unit Price without VAT:4 859,33000 Kč
Unit Price with VAT:5 879,78930 Kč