
K50PTCAMRGB14Q | |
|---|---|
DigiKey Part Number | 2170-K50PTCAMRGB14Q-ND |
Manufacturer | |
Manufacturer Product Number | K50PTCAMRGB14Q |
Description | K50 PRO 14 CLR TOUCH SEN NO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round, Button, Flush SPST-NO Panel Mount, Front 12 ~ 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | K50PTCAMRGB14Q Models |
Category | Illumination Type, Color LED, Blue/Green/Red |
Manufacturer Banner Engineering Corporation | Voltage - Supply 12 ~ 30VDC |
Series | Response Time 300ms |
Packaging Box | Termination Style Connector (M12) |
Part Status Active | Panel Cutout Dimensions Circular - 30.00mm Dia |
Mounting Type Panel Mount, Front | Operating Temperature -40°C ~ 50°C |
Actuator Type Round, Button, Flush | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit SPST-NO | Approval Agency CE, cULus |
Switch Function Off-Mom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 335,67000 Kč | 5 335,67 Kč |
| Unit Price without VAT: | 5 335,67000 Kč |
|---|---|
| Unit Price with VAT: | 6 456,16070 Kč |















