K50PFF200AMGRY3Q is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Banner Engineering Corporation
In Stock: 2
Unit Price: 139,38000 Kč
Datasheet
Stack Light Complete Unit Green, Red, Yellow Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K50PFF200AMGRY3Q

DigiKey Part Number
2170-K50PFF200AMGRY3Q-ND
Manufacturer
Manufacturer Product Number
K50PFF200AMGRY3Q
Description
COMPLETE UNIT G/R/Y FLASH 3STACK
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red, Yellow Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Type
Complete Unit
Number of Stacks
3
Lamp Type
-
Light Color
Green, Red, Yellow
Function - Lighting
Flashing, Rotating, Steady
Function - Audible
-
Voltage - Supply
12 ~ 30VDC
Features
-
Termination Style
Connector
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes