Stack Light Acoustic Element Alarm Cable with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K50PCLKAQP

DigiKey Part Number
2170-K50PCLKAQP-ND
Manufacturer
Manufacturer Product Number
K50PCLKAQP
Description
AUDIBLE INDICATOR, 50MM, K50 PRO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Acoustic Element Alarm Cable with Connector
Datasheet
 Datasheet
EDA/CAD Models
K50PCLKAQP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
18 ~ 30VDC
Manufacturer
Banner Engineering Corporation
Features
Alarm
Series
Termination Style
Cable with Connector
Packaging
Box
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Operating Temperature
-40°C ~ 50°C
Type
Acoustic Element
Base Product Number
Function - Audible
Programmable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 878,06000 Kč2 878,06 Kč
Manufacturers Standard Package
Unit Price without VAT:2 878,06000 Kč
Unit Price with VAT:3 482,45260 Kč