
K50PCLAQ | |
|---|---|
DigiKey Part Number | 2170-K50PCLAQ-ND |
Manufacturer | |
Manufacturer Product Number | K50PCLAQ |
Description | AUDIBLE INDICATOR, 50MM, K50 PRO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element Alarm Connector |
Datasheet | Datasheet |
EDA/CAD Models | K50PCLAQ Models |
Category | Voltage - Supply 12 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Features Alarm |
Series | Termination Style Connector |
Packaging Box | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Acoustic Element | Base Product Number |
Function - Audible Programmable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 523,52000 Kč | 2 523,52 Kč |
| Unit Price without VAT: | 2 523,52000 Kč |
|---|---|
| Unit Price with VAT: | 3 053,45920 Kč |














