Stack Light Complete Unit Blue, Red, Yellow LED Cable with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K50LRGY6PQP

DigiKey Part Number
2170-K50LRGY6PQP-ND
Manufacturer
Manufacturer Product Number
K50LRGY6PQP
Description
COMPLETE UNIT BL/R/YL 3STACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Red, Yellow LED Cable with Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
3
Lamp Type
LED
Light Color
Blue, Red, Yellow
Function - Lighting
Steady
Function - Audible
Multiple
Voltage - Supply
18 ~ 30VDC
Features
-
Termination Style
Cable with Connector
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 512,55000 Kč3 512,55 Kč
Manufacturers Standard Package
Unit Price without VAT:3 512,55000 Kč
Unit Price with VAT:4 250,18550 Kč