Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K50LGRXPPB2Q

DigiKey Part Number
2170-K50LGRXPPB2Q-ND
Manufacturer
Manufacturer Product Number
K50LGRXPPB2Q
Description
EZ-LIGHT 2 COLOR AUD INDICATOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
K50LGRXPPB2Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
150mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button, Domed
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
LED, Green/Red
Illumination Voltage (Nominal)
30 VDC
Termination Style
Connector
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 30.00mm Dia
Operating Temperature
-40°C ~ 50°C
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 054,92000 Kč4 054,92 Kč
Manufacturers Standard Package
Unit Price without VAT:4 054,92000 Kč
Unit Price with VAT:4 906,45320 Kč