Stack Light Complete Unit Green, Red, White LED Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K50LGRWA120Q

DigiKey Part Number
2170-K50LGRWA120Q-ND
Manufacturer
Manufacturer Product Number
K50LGRWA120Q
Description
COMPLETE UNIT G/R/W STEADY 3STK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red, White LED Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Complete Unit
Number of Stacks
3
Lamp Type
LED
Light Color
Green, Red, White
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
85 ~ 130VAC
Features
-
Termination Style
Connector
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 065,71000 Kč3 065,71 Kč
Manufacturers Standard Package
Unit Price without VAT:3 065,71000 Kč
Unit Price with VAT:3 709,50910 Kč