
K50LGRBPQ | |
|---|---|
DigiKey Part Number | 2170-K50LGRBPQ-ND |
Manufacturer | |
Manufacturer Product Number | K50LGRBPQ |
Description | COMPLETE UNIT BL/GR/R 3STACK |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red LED Connector |
Datasheet | Datasheet |
EDA/CAD Models | K50LGRBPQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Blue, Green, Red | |
Function - Lighting | Steady | |
Function - Audible | Multiple | |
Voltage - Supply | 18 ~ 30VDC | |
Features | - | |
Termination Style | Connector | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 918,51000 Kč | 2 918,51 Kč |
| Unit Price without VAT: | 2 918,51000 Kč |
|---|---|
| Unit Price with VAT: | 3 531,39710 Kč |













