
K50LBRASYPQ | |
|---|---|
DigiKey Part Number | 2170-K50LBRASYPQ-ND |
Manufacturer | |
Manufacturer Product Number | K50LBRASYPQ |
Description | COMPLETE UNIT BL/R/YL 3STACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Red, Yellow LED Alarm Connector |
Datasheet | Datasheet |
EDA/CAD Models | K50LBRASYPQ Models |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Multiple |
Series | Voltage - Supply 12 ~ 30VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Stacks 3 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Blue, Red, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 002,19000 Kč | 5 002,19 Kč |
| Unit Price without VAT: | 5 002,19000 Kč |
|---|---|
| Unit Price with VAT: | 6 052,64990 Kč |













