
K50L2RGB7AL1QP | |
|---|---|
DigiKey Part Number | 2170-K50L2RGB7AL1QP-ND |
Manufacturer | |
Manufacturer Product Number | K50L2RGB7AL1QP |
Description | COMPLETE UNIT BL/GR/R 3STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red LED Alarm Cable with Connector |
Datasheet | Datasheet |
EDA/CAD Models | K50L2RGB7AL1QP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Blue, Green, Red | |
Function - Lighting | Steady | |
Function - Audible | Multiple | |
Voltage - Supply | 10 ~ 30VDC | |
Features | Alarm | |
Termination Style | Cable with Connector | |
Ingress Protection | IP50 - Dust Protected | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 235,72000 Kč | 4 235,72 Kč |
| Unit Price without VAT: | 4 235,72000 Kč |
|---|---|
| Unit Price with VAT: | 5 125,22120 Kč |














