K50APT2RGXC11Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K50APT2RGXC11Q

DigiKey Part Number
2170-K50APT2RGXC11Q-ND
Manufacturer
Manufacturer Product Number
K50APT2RGXC11Q
Description
K50 C11 SERIES EZ-LIGHT: 2-COLOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Illuminated Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Type
Illuminated
Switch Function
On-Mom
Current Rating (Amps)
175mA (AC/DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button, Domed
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
LED, Green/Red
Termination Style
Connector
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 483,66000 Kč4 483,66 Kč
Manufacturers Standard Package
Unit Price without VAT:4 483,66000 Kč
Unit Price with VAT:5 425,22860 Kč